



33+-3/4X66FT-X | |
|---|---|
DigiKey Part Number | 19-33+-3/4X66FT-X-ND |
Manufacturer | |
Manufacturer Product Number | 33+-3/4X66FT-X |
Description | TAPE ELECTRICAL BLACK 3/4"X22YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Category | Thickness 0.0070" (7.0 mils, 0.178mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 66' (20.1m) 22 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Insulating |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,00000 Kč | 404,00 Kč |
| 10 | 308,23000 Kč | 3 082,30 Kč |
| 25 | 278,39160 Kč | 6 959,79 Kč |
| 50 | 258,38460 Kč | 12 919,23 Kč |
| 100 | 240,35150 Kč | 24 035,15 Kč |
| 300 | 215,34360 Kč | 64 603,08 Kč |
| 500 | 205,04380 Kč | 102 521,90 Kč |
| 1 000 | 192,27239 Kč | 192 272,39 Kč |
| Unit Price without VAT: | 404,00000 Kč |
|---|---|
| Unit Price with VAT: | 488,84000 Kč |






