New Product
Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
VCC Switches Solutions: Rocker, Toggle & Pushbutton

VTS-1-2Q3PPM-12SGIG-0

DigiKey Part Number
28-VTS-1-2Q3PPM-12SGIG-0-ND
Manufacturer
Manufacturer Product Number
VTS-1-2Q3PPM-12SGIG-0
Description
TOGGLE SWITCH 12.2MM MOUNT HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
12 V
Actuator Type
Standard Round
Actuator Length
20.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 65°C
Actuator Material
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
10110,32300 Kč1 103,23 Kč
25104,03240 Kč2 600,81 Kč
5099,51380 Kč4 975,69 Kč
10095,18180 Kč9 518,18 Kč
25089,73284 Kč22 433,21 Kč
50085,81126 Kč42 905,63 Kč
1 00082,05430 Kč82 054,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč