


VTS-1-2Q3PPM-12SRIR-0 | |
|---|---|
DigiKey Part Number | 28-VTS-1-2Q3PPM-12SRIR-0-ND |
Manufacturer | |
Manufacturer Product Number | VTS-1-2Q3PPM-12SRIR-0 |
Description | TOGGLE SWITCH 12.2MM MOUNT HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 20.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 65°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 112,52800 Kč | 1 125,28 Kč |
| 25 | 106,12400 Kč | 2 653,10 Kč |
| 50 | 101,50860 Kč | 5 075,43 Kč |
| 100 | 97,09060 Kč | 9 709,06 Kč |
| 250 | 91,53280 Kč | 22 883,20 Kč |
| 500 | 87,53268 Kč | 43 766,34 Kč |
| 1 000 | 83,69992 Kč | 83 699,92 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |




