0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63990-1

DigiKey Part Number
A111580TR-ND - Tape & Reel (TR)
A111580CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63990-1
Description
CONN QC RCPT 16-22AWG 0.110
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63990-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.015" (0.38mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,24700 Kč22,47 Kč
252,10000 Kč52,50 Kč
501,99900 Kč99,95 Kč
1001,90030 Kč190,03 Kč
2501,78232 Kč445,58 Kč
5001,69664 Kč848,32 Kč
1 0001,61538 Kč1 615,38 Kč
2 5001,51412 Kč3 785,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,37424 Kč20 613,60 Kč
30 0001,30864 Kč39 259,20 Kč
45 0001,27174 Kč57 228,30 Kč
75 0001,22674 Kč92 005,50 Kč
105 0001,19798 Kč125 787,90 Kč
150 0001,16824 Kč175 236,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč