
61549-1 | |
|---|---|
DigiKey Part Number | A27769TR-ND - Tape & Reel (TR) A27769CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61549-1 |
Description | CONN QC RCPT 16-22AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61549-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.150" (3.81mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 50 | 1,71340 Kč | 85,67 Kč |
| 100 | 1,63150 Kč | 163,15 Kč |
| 250 | 1,52864 Kč | 382,16 Kč |
| 500 | 1,45600 Kč | 728,00 Kč |
| 1 000 | 1,38629 Kč | 1 386,29 Kč |
| 2 500 | 1,29927 Kč | 3 248,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,17921 Kč | 17 688,15 Kč |
| 30 000 | 1,12291 Kč | 33 687,30 Kč |
| 45 000 | 1,09124 Kč | 49 105,80 Kč |
| 75 000 | 1,05263 Kč | 78 947,25 Kč |
| 105 000 | 1,02795 Kč | 107 934,75 Kč |
| 150 000 | 1,00242 Kč | 150 363,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |





