Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
88-SUPER-3/4X36YD
88-SUPER-3/4X36YD

88-SUPER-3/4X36YD

DigiKey Part Number
3M156009-ND
Manufacturer
Manufacturer Product Number
88-SUPER-3/4X36YD
Description
TAPE ELECTRICAL BLACK 3/4"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0085" (8.5 mils, 0.216mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
108' (32.9m) 36 yds
Color
Black
Usage
General Purpose
Temperature Range
220°F (105°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12433,69583 Kč5 204,35 Kč
Manufacturers Standard Package
Unit Price without VAT:433,69583 Kč
Unit Price with VAT:524,77195 Kč
Alternate Length
TAPE ELECTRICAL BLACK 3/4"X22YDS
In-Stock: 1138
Unit Price: 400,85000 Kč
TAPE ELECTRICAL BLK 3/4"X14.7YDS
In-Stock: 294
Unit Price: 274,65000 Kč