
WP57SURKSURKD | |
|---|---|
DigiKey Part Number | 754-WP57SURKSURKD-ND |
Manufacturer | |
Manufacturer Product Number | WP57SURKSURKD |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | - | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 9.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 100 | 5,27260 Kč | 527,26 Kč |
| 500 | 4,34028 Kč | 2 170,14 Kč |
| 1 000 | 4,03351 Kč | 4 033,51 Kč |
| 2 000 | 3,77250 Kč | 7 545,00 Kč |
| 5 000 | 3,48680 Kč | 17 434,00 Kč |
| 10 000 | 3,30849 Kč | 33 084,90 Kč |
| 25 000 | 3,11389 Kč | 77 847,25 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |










