
MFP 231 P | |
|---|---|
DigiKey Part Number | 3746-MFP231P-ND |
Manufacturer | |
Manufacturer Product Number | MFP 231 P |
Description | SWITCH SLIDE ON ON ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 350mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 8.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 3.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 25 | 24,15600 Kč | 603,90 Kč |
| 100 | 21,52300 Kč | 2 152,30 Kč |
| 390 | 19,24172 Kč | 7 504,27 Kč |
| 780 | 18,21900 Kč | 14 210,82 Kč |
| 1 170 | 17,66632 Kč | 20 669,59 Kč |
| 2 730 | 16,61973 Kč | 45 371,86 Kč |
| 5 070 | 15,94510 Kč | 80 841,66 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |







