Red 630nm LED Indication - Discrete 5V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP710A10SURDK5V

DigiKey Part Number
754-WP710A10SURDK5V-ND
Manufacturer
Manufacturer Product Number
WP710A10SURDK5V
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 5V Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
5V
Current - Test
-
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
7.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 696
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,70100 Kč97,01 Kč
1007,04060 Kč704,06 Kč
5005,84878 Kč2 924,39 Kč
1 0005,45738 Kč5 457,38 Kč
2 0005,12498 Kč10 249,96 Kč
6 0004,69816 Kč28 188,96 Kč
10 0004,53481 Kč45 348,10 Kč
26 0004,27819 Kč111 232,94 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč