WP132XIT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 000
Unit Price: 3,55402 Kč
Datasheet
Red 617nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP132XIT

DigiKey Part Number
754-1710-ND
Manufacturer
Manufacturer Product Number
WP132XIT
Description
LED RED CLEAR T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP132XIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.00mm Dia
Height (Max)
5.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,71700 Kč37,17 Kč
1002,59960 Kč259,96 Kč
5002,09350 Kč1 046,75 Kč
1 0001,92615 Kč1 926,15 Kč
2 0001,78326 Kč3 566,52 Kč
6 0001,59903 Kč9 594,18 Kč
10 0001,52832 Kč15 283,20 Kč
26 0001,41699 Kč36 841,74 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč