Parametric Equivalent
Parametric Equivalent

NRG1104F3975B2F | |
|---|---|
DigiKey Part Number | 283-NRG1104F3975B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRG1104F3975B2F |
Description | THERMISTOR 10K OHM 3975 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3975K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 5 | 22,84600 Kč | 114,23 Kč |
| 10 | 21,71200 Kč | 217,12 Kč |
| 25 | 20,35960 Kč | 508,99 Kč |
| 50 | 19,44000 Kč | 972,00 Kč |
| 100 | 18,59790 Kč | 1 859,79 Kč |
| 500 | 16,90298 Kč | 8 451,49 Kč |
| 1 000 | 16,27261 Kč | 16 272,61 Kč |
| 5 000 | 15,00425 Kč | 75 021,25 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |












