
3296Y-1-502LF | |
|---|---|
DigiKey Part Number | 3296Y-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-502LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,26000 Kč | 50,26 Kč |
| 10 | 41,81500 Kč | 418,15 Kč |
| 25 | 38,85800 Kč | 971,45 Kč |
| 50 | 36,74740 Kč | 1 837,37 Kč |
| 100 | 34,73900 Kč | 3 473,90 Kč |
| 250 | 32,23928 Kč | 8 059,82 Kč |
| 500 | 30,46112 Kč | 15 230,56 Kč |
| 1 000 | 28,77684 Kč | 28 776,84 Kč |
| 5 000 | 25,20437 Kč | 126 021,85 Kč |
| Unit Price without VAT: | 50,26000 Kč |
|---|---|
| Unit Price with VAT: | 60,81460 Kč |








