
SLR-342VCTB7 | |
|---|---|
DigiKey Part Number | SLR-342VCTB7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-342VCTB7 |
Description | LED RED CLEAR T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,55402 Kč | 7 108,04 Kč |
| 4 000 | 3,34252 Kč | 13 370,08 Kč |
| 6 000 | 3,23401 Kč | 19 404,06 Kč |
| 10 000 | 3,11136 Kč | 31 113,60 Kč |
| 14 000 | 3,03840 Kč | 42 537,60 Kč |
| 20 000 | 2,96723 Kč | 59 344,60 Kč |
| 50 000 | 2,81008 Kč | 140 504,00 Kč |
| Unit Price without VAT: | 3,55402 Kč |
|---|---|
| Unit Price with VAT: | 4,30036 Kč |

