Green, Red, Yellow 570nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.95V Red, 2V Yellow 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green, Red, Yellow 570nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.95V Red, 2V Yellow 4-SMD, No Lead
Kingbright RGB and RGY Series of LEDs | Digi-Key Daily

APTF1616SURKCGKSYKC

DigiKey Part Number
754-2149-2-ND - Tape & Reel (TR)
754-2149-1-ND - Cut Tape (CT)
754-2149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTF1616SURKCGKSYKC
Description
LED GREEN/RED/YELLOW CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red, Yellow 570nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.95V Red, 2V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APTF1616SURKCGKSYKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red, 2V Yellow
Current - Test
20mA Green, 20mA Red, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 650nm Red, 590nm Yellow
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1014,80400 Kč148,04 Kč
10010,93790 Kč1 093,79 Kč
5009,21644 Kč4 608,22 Kč
1 0008,65307 Kč8 653,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,17494 Kč16 349,88 Kč
4 0007,76958 Kč31 078,32 Kč
6 0007,56180 Kč45 370,80 Kč
10 0007,32732 Kč73 273,20 Kč
14 0007,18792 Kč100 630,88 Kč
20 0007,05201 Kč141 040,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč