
XZMDKMYKDG45S | |
|---|---|
DigiKey Part Number | 1497-XZMDKMYKDG45STR-ND - Tape & Reel (TR) 1497-XZMDKMYKDG45SCT-ND - Cut Tape (CT) 1497-XZMDKMYKDG45SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKMYKDG45S |
Description | LED GREEN/RED/YL CLR 4PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red, Yellow 525nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 3.3V Green, 1.95V Red, 2V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 1.95V Red, 2V Yellow | |
Current - Test | 20mA Green, 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,33448 Kč | 20 668,96 Kč |
| 4 000 | 9,84575 Kč | 39 383,00 Kč |
| 6 000 | 9,59535 Kč | 57 572,10 Kč |
| 10 000 | 9,31278 Kč | 93 127,80 Kč |
| 14 000 | 9,14485 Kč | 128 027,90 Kč |
| 20 000 | 8,98114 Kč | 179 622,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 100 | 13,27070 Kč | 1 327,07 Kč |
| 500 | 11,25366 Kč | 5 626,83 Kč |
| 1 000 | 10,59349 Kč | 10 593,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 100 | 13,66970 Kč | 1 366,97 Kč |
| 500 | 11,59132 Kč | 5 795,66 Kč |
| 1 000 | 10,91119 Kč | 10 911,19 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



