


ASFL1-100.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10807-2-ND - Tape & Reel (TR) 535-10807-1-ND - Cut Tape (CT) 535-10807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-100.000MHZ-L-T |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-100.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 25 | 32,16040 Kč | 804,01 Kč |
| 50 | 30,82500 Kč | 1 541,25 Kč |
| 100 | 29,55260 Kč | 2 955,26 Kč |
| 250 | 27,94664 Kč | 6 986,66 Kč |
| 500 | 26,79176 Kč | 13 395,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,68496 Kč | 25 684,96 Kč |
| 2 000 | 24,62457 Kč | 49 249,14 Kč |
| 3 000 | 24,02521 Kč | 72 075,63 Kč |
| 5 000 | 23,29115 Kč | 116 455,75 Kč |
| 7 000 | 22,82033 Kč | 159 742,31 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |











