Red 630nm LED Indication - Discrete 1.75V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD1608LSURCK

DigiKey Part Number
754-2038-2-ND - Tape & Reel (TR)
754-2038-1-ND - Cut Tape (CT)
754-2038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD1608LSURCK
Description
LED RED CLEAR 1608 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.75V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD1608LSURCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
1.75V
Current - Test
2mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,22100 Kč42,21 Kč
1002,97540 Kč297,54 Kč
5002,40596 Kč1 202,98 Kč
1 0002,21760 Kč2 217,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,05707 Kč4 114,14 Kč
4 0001,92053 Kč7 682,12 Kč
6 0001,85034 Kč11 102,04 Kč
10 0001,77099 Kč17 709,90 Kč
14 0001,72376 Kč24 132,64 Kč
20 0001,67764 Kč33 552,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč