
APD3224SECK-F01 | |
|---|---|
DigiKey Part Number | 754-1084-2-ND - Tape & Reel (TR) 754-1084-1-ND - Cut Tape (CT) 754-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD3224SECK-F01 |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APD3224SECK-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.40mm |
Lens Size 1.70mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 100 | 3,59910 Kč | 359,91 Kč |
| 500 | 2,92754 Kč | 1 463,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,59143 Kč | 3 887,14 Kč |
| 3 000 | 2,41953 Kč | 7 258,59 Kč |
| 4 500 | 2,33124 Kč | 10 490,58 Kč |
| 7 500 | 2,23139 Kč | 16 735,43 Kč |
| 10 500 | 2,17193 Kč | 22 805,27 Kč |
| 15 000 | 2,11391 Kč | 31 708,65 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



