
QBLP653-O | |
|---|---|
DigiKey Part Number | 1516-1093-2-ND - Tape & Reel (TR) 1516-1093-1-ND - Cut Tape (CT) 1516-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-O |
Description | LED ORANGE CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 4,03580 Kč | 403,58 Kč |
| 500 | 3,29038 Kč | 1 645,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,91774 Kč | 4 376,61 Kč |
| 3 000 | 2,72715 Kč | 8 181,45 Kč |
| 4 500 | 2,62928 Kč | 11 831,76 Kč |
| 7 500 | 2,51861 Kč | 18 889,57 Kč |
| 10 500 | 2,45273 Kč | 25 753,66 Kč |
| 15 000 | 2,38841 Kč | 35 826,15 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



