Image for MCDP5250B0T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCDP5250B0T

DigiKey Part Number
2763-MCDP5250B0TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCDP5250B0T
Description
DP 1.4A-TO-HDMI 2.0B CONVERTER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC Displays, TV 169-TFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Applications
Displays, TV
Voltage - Supply, Analog
0.95V
Voltage - Supply, Digital
0.95V
Mounting Type
Surface Mount
Package / Case
169-TFBGA
Supplier Device Package
169-TFBGA (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50095,77750 Kč239 443,75 Kč
Manufacturers Standard Package
Unit Price without VAT:95,77750 Kč
Unit Price with VAT:115,89078 Kč