
TDA19971BHN/C1,557 | |
|---|---|
DigiKey Part Number | 2156-TDA19971BHN/C1557-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | TDA19971BHN/C1,557 |
Description | SINGLE HDMI 1.4B RX |
Customer Reference | |
Detailed Description | Video Receiver IC I2C HDMI 1.4a, IEC 60958, IEC 61937, ITU-R BT.656 72-HVQFN (10x10) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Applications | Consumer Video | |
Standards | HDMI 1.4a, IEC 60958, IEC 61937, ITU-R BT.656 | |
Control Interface | I2C | |
Voltage - Supply | 1.71V ~ 1.89V, 3.13V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-HVQFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 89,46254 Kč | 6 351,84 Kč |
| Unit Price without VAT: | 89,46254 Kč |
|---|---|
| Unit Price with VAT: | 108,24967 Kč |







