
MCDP5200B0T | |
|---|---|
DigiKey Part Number | 2763-MCDP5200B0TTR-ND - Tape & Reel (TR) 2763-MCDP5200B0TCT-ND - Cut Tape (CT) 2763-MCDP5200B0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCDP5200B0T |
Description | USB TYPE-C / DP1.4A ALT-MODE TO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Video Converter IC I2C DisplayPort 1.4a, HDMI 2.0 169-TFBGA (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Converter | |
Applications | Video Display | |
Standards | DisplayPort 1.4a, HDMI 2.0 | |
Control Interface | I2C | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 169-TFBGA | |
Supplier Device Package | 169-TFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 151,54300 Kč | 1 515,43 Kč |
| 25 | 142,05560 Kč | 3 551,39 Kč |
| 50 | 135,26920 Kč | 6 763,46 Kč |
| 100 | 128,81010 Kč | 12 881,01 Kč |
| 250 | 123,36744 Kč | 30 841,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,66107 Kč | 256 652,67 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |




