
MCDP9000B0T | |
|---|---|
DigiKey Part Number | 2763-MCDP9000B0TTR-ND - Tape & Reel (TR) 2763-MCDP9000B0TCT-ND - Cut Tape (CT) 2763-MCDP9000B0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCDP9000B0T |
Description | USB TYPE-C PORT CONTROLLER QFN44 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | I2C Controller USB Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | USB | |
Standards | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,29600 Kč | 562,96 Kč |
| 25 | 52,77200 Kč | 1 319,30 Kč |
| 50 | 50,25240 Kč | 2 512,62 Kč |
| 100 | 47,85020 Kč | 4 785,02 Kč |
| 250 | 44,85256 Kč | 11 213,14 Kč |
| 500 | 42,71204 Kč | 21 356,02 Kč |
| 1 000 | 41,76502 Kč | 41 765,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 36,31209 Kč | 181 560,45 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |


