
MCDP5200B0 | |
|---|---|
DigiKey Part Number | 2763-MCDP5200B0-ND |
Manufacturer | |
Manufacturer Product Number | MCDP5200B0 |
Description | IC VIDEO CONVERTER 169TFBGA |
Customer Reference | |
Detailed Description | Video Converter IC I2C DisplayPort 1.4a, HDMI 2.0 169-TFBGA (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Converter | |
Applications | Video Display | |
Standards | DisplayPort 1.4a, HDMI 2.0 | |
Control Interface | I2C | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 169-TFBGA | |
Supplier Device Package | 169-TFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,91000 Kč | 174,91 Kč |
| 10 | 142,49200 Kč | 1 424,92 Kč |
| 25 | 131,36360 Kč | 3 284,09 Kč |
| 40 | 125,99850 Kč | 5 039,94 Kč |
| 80 | 118,48650 Kč | 9 478,92 Kč |
| Unit Price without VAT: | 174,91000 Kč |
|---|---|
| Unit Price with VAT: | 211,64110 Kč |


