
KTS1890EIAC-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1890EIAC-TATR-ND - Tape & Reel (TR) 2763-KTS1890EIAC-TACT-ND - Cut Tape (CT) 2763-KTS1890EIAC-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1890EIAC-TA |
Description | 5V/3A VBUS ISOURCE LOAD SWITCH F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 20-WLCSP54 (2.49x1.99) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 27mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WLCSP54 (2.49x1.99) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 25,11400 Kč | 251,14 Kč |
| 25 | 22,82080 Kč | 570,52 Kč |
| 100 | 20,29460 Kč | 2 029,46 Kč |
| 250 | 19,08888 Kč | 4 772,22 Kč |
| 500 | 18,36276 Kč | 9 181,38 Kč |
| 1 000 | 17,76494 Kč | 17 764,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,95742 Kč | 50 872,26 Kč |
| 6 000 | 16,07488 Kč | 96 449,28 Kč |
| 9 000 | 15,62995 Kč | 140 669,55 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











