PCI Express (PCIe), Clock Generator IC 460MHz 1 Output 14-QFN (3.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCI Express (PCIe), Clock Generator IC 460MHz 1 Output 14-QFN (3.2x2.5)
Abracon: Who We Are Today

AB-557-03-HCHC-F-L-C-T

DigiKey Part Number
535-12017-2-ND - Tape & Reel (TR)
535-12017-1-ND - Cut Tape (CT)
535-12017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-557-03-HCHC-F-L-C-T
Description
IC CLK/FREQ GEN PCIE 14-VFQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe), Clock Generator Clock/Frequency Generator IC 460MHz 1 Output 14-QFN (3.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
AB-557-03-HCHC-F-L-C-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe), Clock Generator
Input
-
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
0:2
Differential - Input:Output
No/Yes
Frequency - Max
460MHz
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-QFN (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,57000 Kč163,57 Kč
10126,45000 Kč1 264,50 Kč
25117,14360 Kč2 928,59 Kč
100106,91970 Kč10 691,97 Kč
250103,04140 Kč25 760,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00096,68781 Kč96 687,81 Kč
2 00094,69710 Kč189 394,20 Kč
Manufacturers Standard Package
Unit Price without VAT:163,57000 Kč
Unit Price with VAT:197,91970 Kč