
KTS1681AEUZ-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1681AEUZ-TR-ND - Tape & Reel (TR) 2763-KTS1681AEUZ-TRCT-ND - Cut Tape (CT) 2763-KTS1681AEUZ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1681AEUZ-TR |
Description | OVERVOLTAGE PROTECTED LOAD SWITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable Internal Switch 12-WLCSP (1.7x1.21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.7x1.21) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06740 Kč | 806,74 Kč |
| 250 | 7,51560 Kč | 1 878,90 Kč |
| 500 | 7,18258 Kč | 3 591,29 Kč |
| 1 000 | 6,90897 Kč | 6 908,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,57069 Kč | 19 712,07 Kč |
| 6 000 | 6,40513 Kč | 38 430,78 Kč |
| 9 000 | 6,32224 Kč | 56 900,16 Kč |
| 15 000 | 6,23036 Kč | 93 455,40 Kč |
| 21 000 | 6,17667 Kč | 129 710,07 Kč |
| 30 000 | 6,12507 Kč | 183 752,10 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











