


NCP115CMX330TCG | |
|---|---|
DigiKey Part Number | NCP115CMX330TCGOSTR-ND - Tape & Reel (TR) NCP115CMX330TCGOSCT-ND - Cut Tape (CT) NCP115CMX330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115CMX330TCG |
Description | IC REG LINEAR 3.3V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,25920 Kč | 56,48 Kč |
| 100 | 1,92340 Kč | 192,34 Kč |
| 250 | 1,76300 Kč | 440,75 Kč |
| 500 | 1,66514 Kč | 832,57 Kč |
| 1 000 | 1,58493 Kč | 1 584,93 Kč |
| 2 500 | 1,50026 Kč | 3 750,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,44916 Kč | 7 245,80 Kč |
| 10 000 | 1,40710 Kč | 14 071,00 Kč |
| 15 000 | 1,38605 Kč | 20 790,75 Kč |
| 25 000 | 1,36272 Kč | 34 068,00 Kč |
| 35 000 | 1,34909 Kč | 47 218,15 Kč |
| 50 000 | 1,33597 Kč | 66 798,50 Kč |
| 125 000 | 1,30774 Kč | 163 467,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










