



NX5427001Z | |
|---|---|
DigiKey Part Number | NX5427001ZDITR-ND - Tape & Reel (TR) NX5427001ZDICT-ND - Cut Tape (CT) NX5427001ZDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX5427001Z |
Description | XTAL OSC XO 27.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | NX5427001Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,36000 Kč | 87,36 Kč |
| 10 | 75,86400 Kč | 758,64 Kč |
| 25 | 71,73840 Kč | 1 793,46 Kč |
| 50 | 68,77460 Kč | 3 438,73 Kč |
| 100 | 65,93070 Kč | 6 593,07 Kč |
| 250 | 63,76888 Kč | 15 942,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,78326 Kč | 29 891,63 Kč |
| 1 000 | 57,31831 Kč | 57 318,31 Kč |
| 1 500 | 55,92536 Kč | 83 888,04 Kč |
| 2 500 | 54,21983 Kč | 135 549,58 Kč |
| 3 500 | 53,12575 Kč | 185 940,12 Kč |
| Unit Price without VAT: | 87,36000 Kč |
|---|---|
| Unit Price with VAT: | 105,70560 Kč |







