



5536649-1 | |
|---|---|
DigiKey Part Number | A101859-ND |
Manufacturer | |
Manufacturer Product Number | 5536649-1 |
Description | CONN RCPT FUTUREBUS 10P EDGE MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536649-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Futurebus | |
Number of Positions | 10 | |
Number of Positions Loaded | All | |
Pitch | 0.236" (6.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 10 Power | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,21000 Kč | 223,21 Kč |
| 10 | 189,65400 Kč | 1 896,54 Kč |
| 48 | 169,77750 Kč | 8 149,32 Kč |
| 96 | 161,67583 Kč | 15 520,88 Kč |
| 144 | 157,11611 Kč | 22 624,72 Kč |
| 288 | 149,62170 Kč | 43 091,05 Kč |
| 528 | 143,36305 Kč | 75 695,69 Kč |
| 1 008 | 136,97737 Kč | 138 073,19 Kč |
| Unit Price without VAT: | 223,21000 Kč |
|---|---|
| Unit Price with VAT: | 270,08410 Kč |




