15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0521ZATFT

DigiKey Part Number
RCLAMP0521ZATFTTR-ND - Tape & Reel (TR)
RCLAMP0521ZATFTCT-ND - Cut Tape (CT)
RCLAMP0521ZATFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0521ZATFT
Description
TVS DIODE 5VWM 15VC SLP0603P2X3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
EDA/CAD Models
RCLAMP0521ZATFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
-
Applications
USB
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,86400 Kč118,64 Kč
1007,70210 Kč770,21 Kč
5005,91220 Kč2 956,10 Kč
1 0004,80854 Kč4 808,54 Kč
2 0004,78755 Kč9 575,10 Kč
5 0004,49777 Kč22 488,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0004,07445 Kč61 116,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč