15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0521Z.TFT

DigiKey Part Number
RCLAMP0521Z.TFTTR-ND - Tape & Reel (TR)
RCLAMP0521Z.TFTCT-ND - Cut Tape (CT)
RCLAMP0521Z.TFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0521Z.TFT
Description
TVS DIODE 5VWM 15VC SLP0603P2X3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,08200 Kč130,82 Kč
1008,53150 Kč853,15 Kč
5006,57490 Kč3 287,45 Kč
1 0005,41748 Kč5 417,48 Kč
2 0005,36499 Kč10 729,98 Kč
5 0005,14031 Kč25 701,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0004,64708 Kč69 706,20 Kč
30 0004,35586 Kč130 675,80 Kč
45 0004,20760 Kč189 342,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč