
MADR-009190-000100 | |
|---|---|
DigiKey Part Number | 1465-MADR-009190-000100-ND |
Manufacturer | |
Manufacturer Product Number | MADR-009190-000100 |
Description | DRIVER,QUAD FET AND PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MADR-009190-000100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,17000 Kč | 399,17 Kč |
| 10 | 347,72700 Kč | 3 477,27 Kč |
| 48 | 318,02354 Kč | 15 265,13 Kč |
| 144 | 299,47083 Kč | 43 123,80 Kč |
| 288 | 288,64083 Kč | 83 128,56 Kč |
| 528 | 279,69136 Kč | 147 677,04 Kč |
| Unit Price without VAT: | 399,17000 Kč |
|---|---|
| Unit Price with VAT: | 482,99570 Kč |





