
MADR-009190-0001TR | |
|---|---|
DigiKey Part Number | 1465-MADR-009190-0001TR-ND - Tape & Reel (TR) 1465-MADR-009190-0001CT-ND - Cut Tape (CT) 1465-MADR-009190-0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADR-009190-0001TR |
Description | DRIVER,QUAD FET AND PIN,TAPE & R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,85000 Kč | 261,85 Kč |
| 10 | 227,59700 Kč | 2 275,97 Kč |
| 25 | 215,70000 Kč | 5 392,50 Kč |
| 100 | 199,38020 Kč | 19 938,02 Kč |
| 250 | 189,61196 Kč | 47 402,99 Kč |
| 500 | 183,12356 Kč | 91 561,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 176,22949 Kč | 176 229,49 Kč |
| Unit Price without VAT: | 261,85000 Kč |
|---|---|
| Unit Price with VAT: | 316,83850 Kč |



