
MA4SW610B-1 | |
|---|---|
DigiKey Part Number | 1465-1056-ND |
Manufacturer | |
Manufacturer Product Number | MA4SW610B-1 |
Description | IC RF SWITCH SP6T 18GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 18 GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP6T | |
Frequency Range | 2GHz ~ 18GHz | |
Isolation | 39dB | |
Insertion Loss | 1.9dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 706,84360 Kč | 67 671,09 Kč |
| 50 | 2 630,38160 Kč | 131 519,08 Kč |
| 75 | 2 592,09947 Kč | 194 407,46 Kč |
| Unit Price without VAT: | 2 706,84360 Kč |
|---|---|
| Unit Price with VAT: | 3 275,28076 Kč |



