
MADR-009190-00GDIE | |
|---|---|
DigiKey Part Number | 1465-MADR-009190-00GDIE-ND |
Manufacturer | |
Manufacturer Product Number | MADR-009190-00GDIE |
Description | GEL PACK 100PCE ,QUAD FET AND PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 443,04856 Kč | 443 048,56 Kč |
| Unit Price without VAT: | 443,04856 Kč |
|---|---|
| Unit Price with VAT: | 536,08876 Kč |





