
KTS1640EDV-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1640EDV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTS1640EDV-TR |
Description | LOAD SWITCH WITH 27V OVP AND REV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 12-TDFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | KTS1640EDV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Over Temperature, Over Voltage, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-TDFN (4x4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,55271 Kč | 55 658,13 Kč |
| 7 500 | 17,86560 Kč | 133 992,00 Kč |
| 10 500 | 17,17846 Kč | 180 373,83 Kč |
| Unit Price without VAT: | 18,55271 Kč |
|---|---|
| Unit Price with VAT: | 22,44878 Kč |












