
0908140704 | |
|---|---|
DigiKey Part Number | 900-0908140704TR-ND - Tape & Reel (TR) 900-0908140704CT-ND - Cut Tape (CT) 900-0908140704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140704 |
Description | CONN HEADER SMD 4POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140704 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.085" (2.15mm) |
Series | Insulation Height 0.161" (4.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,42800 Kč | 104,28 Kč |
| 25 | 9,77720 Kč | 244,43 Kč |
| 50 | 9,30980 Kč | 465,49 Kč |
| 100 | 8,86570 Kč | 886,57 Kč |
| 250 | 8,30968 Kč | 2 077,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,47602 Kč | 5 085,61 Kč |
| 1 200 | 8,07108 Kč | 9 685,30 Kč |
| 1 800 | 7,84341 Kč | 14 118,14 Kč |
| 3 000 | 7,56568 Kč | 22 697,04 Kč |
| 4 200 | 7,38821 Kč | 31 030,48 Kč |
| 6 000 | 7,20464 Kč | 43 227,84 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |











