



2744065447 | |
|---|---|
DigiKey Part Number | 1934-1342-2-ND - Tape & Reel (TR) 1934-1342-1-ND - Cut Tape (CT) 1934-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2744065447 |
Description | CMC 5A 2LN 255 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 255 Ohms @ 100 MHz 5A DCR 4.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2744065447 Models |
Category | Current Rating (Max) 5A |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 4.1mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.583" L x 0.276" W (14.80mm x 7.00mm) |
Number of Lines 2 | Height (Max) 0.209" (5.30mm) |
Impedance @ Frequency 255 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 25,79800 Kč | 257,98 Kč |
| 25 | 22,09000 Kč | 552,25 Kč |
| 50 | 19,52500 Kč | 976,25 Kč |
| 100 | 17,14950 Kč | 1 714,95 Kč |
| 250 | 14,74232 Kč | 3 685,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,04405 Kč | 12 044,05 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |












