


SMA6J5.0CA | |
|---|---|
DigiKey Part Number | 18-SMA6J5.0CATR-ND - Tape & Reel (TR) 18-SMA6J5.0CACT-ND - Cut Tape (CT) 18-SMA6J5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 66A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,77900 Kč | 77,79 Kč |
| 100 | 4,96150 Kč | 496,15 Kč |
| 500 | 3,73772 Kč | 1 868,86 Kč |
| 1 000 | 3,34272 Kč | 3 342,72 Kč |
| 2 000 | 3,00997 Kč | 6 019,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,20789 Kč | 11 039,45 Kč |
| 10 000 | 2,02205 Kč | 20 220,50 Kč |
| 15 000 | 1,92737 Kč | 28 910,55 Kč |
| 25 000 | 1,86135 Kč | 46 533,75 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |











