


PLJT51/02 | |
|---|---|
DigiKey Part Number | 1621-1064-ND |
Manufacturer | |
Manufacturer Product Number | PLJT51/02 |
Description | LENS CLEAR DIFFUSER SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Diffuser Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 50mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 25 | 72,03160 Kč | 1 800,79 Kč |
| 100 | 63,34260 Kč | 6 334,26 Kč |
| 500 | 56,25868 Kč | 28 129,34 Kč |
| 1 000 | 53,95562 Kč | 53 955,62 Kč |
| 2 000 | 52,00732 Kč | 104 014,64 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |






