Lens White 170° Diffuser Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens White 170° Diffuser Snap-In
KHATOD - Factory Tour

PLJT51

DigiKey Part Number
1621-1063-ND
Manufacturer
Manufacturer Product Number
PLJT51
Description
LENS WHITE 170DEG DIFFUSER SNAP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens White 170° Diffuser Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bag
Part Status
Active
Type
Lens
Color
White
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
50mm Dia
Lens Transparency
Diffused
Optical Pattern
Diffuser
Viewing Angle
170°
For Use With/Related Manufacturer
-
Material
Polycarbonate
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
2574,26560 Kč1 856,64 Kč
10065,36050 Kč6 536,05 Kč
50058,10104 Kč29 050,52 Kč
1 00055,74150 Kč55 741,50 Kč
2 00053,74554 Kč107 491,08 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč