Lens White 170° Diffuser Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens White 170° Diffuser Snap-In
KHATOD - Factory Tour

PLJT20

DigiKey Part Number
1621-1053-ND
Manufacturer
Manufacturer Product Number
PLJT20
Description
LENS WHITE 170DEG DIFFUSER SNAP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens White 170° Diffuser Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bag
Part Status
Active
Type
Lens
Color
White
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
23mm Dia
Lens Transparency
Diffused
Optical Pattern
Diffuser
Viewing Angle
170°
For Use With/Related Manufacturer
-
Material
Polycarbonate
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
5049,38300 Kč2 469,15 Kč
10046,26490 Kč4 626,49 Kč
50040,72394 Kč20 361,97 Kč
1 00038,92063 Kč38 920,63 Kč
2 00037,39471 Kč74 789,42 Kč
5 00035,73259 Kč178 662,95 Kč
Manufacturers Standard Package
Unit Price without VAT:80,21000 Kč
Unit Price with VAT:97,05410 Kč