


PLJT29 | |
|---|---|
DigiKey Part Number | 1621-1055-ND |
Manufacturer | |
Manufacturer Product Number | PLJT29 |
Description | LENS WHITE 170DEG DIFFUSER SNAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens White 170° Diffuser Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 29mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | 170° | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 50 | 58,07620 Kč | 2 903,81 Kč |
| 100 | 54,52760 Kč | 5 452,76 Kč |
| 500 | 48,22484 Kč | 24 112,42 Kč |
| 1 000 | 46,17460 Kč | 46 174,60 Kč |
| 2 000 | 44,44006 Kč | 88 880,12 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |


