
3853 | |
|---|---|
DigiKey Part Number | 1528-2681-ND |
Manufacturer | |
Manufacturer Product Number | 3853 |
Description | CONVEX GLASS LENS WITH EDGE - 40 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Lens Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 40mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,16000 Kč | 122,16 Kč |
| Unit Price without VAT: | 122,16000 Kč |
|---|---|
| Unit Price with VAT: | 147,81360 Kč |







