
10406 | |
|---|---|
DigiKey Part Number | 1066-1041-ND |
Manufacturer | |
Manufacturer Product Number | 10406 |
Description | LENS CLEAR 130DEG FLOOD ADHESIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 130° Flood Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 10406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 20mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Flood | |
Viewing Angle | 130° | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Stanley, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 48 | 32,54250 Kč | 1 562,04 Kč |
| 144 | 29,17264 Kč | 4 200,86 Kč |
| 528 | 26,16517 Kč | 13 815,21 Kč |
| 1 008 | 24,98199 Kč | 25 181,85 Kč |
| 2 016 | 23,90179 Kč | 48 186,01 Kč |
| 5 040 | 22,72454 Kč | 114 531,68 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |







