
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.7mm x 21.7mm | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 15° | |
For Use With/Related Manufacturer | Bridgelux, Cree, Lumileds, Luminus, Nichia | |
Material | Silicone | |
Mounting Type | Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 10 | 185,53800 Kč | 1 855,38 Kč |
| 135 | 150,68474 Kč | 20 342,44 Kč |
| 540 | 139,30074 Kč | 75 222,40 Kč |
| 1 080 | 134,89018 Kč | 145 681,39 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |


