


KE177614ALU | |
|---|---|
DigiKey Part Number | 1621-1112-ND |
Manufacturer | |
Manufacturer Product Number | KE177614ALU |
Description | ALUMINUM HOLDER FOR ULTRA CLEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED - Lens Holder SiO₃ Street Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Lens Holder | |
For Use With/Related Products | SiO₃ Street Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 20 | 96,49650 Kč | 1 929,93 Kč |
| 100 | 83,60980 Kč | 8 360,98 Kč |
| 500 | 74,82764 Kč | 37 413,82 Kč |
| 1 000 | 71,97463 Kč | 71 974,63 Kč |
| 2 000 | 69,56228 Kč | 139 124,56 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |






