



PL1771SR | |
|---|---|
DigiKey Part Number | 1621-1003-ND |
Manufacturer | |
Manufacturer Product Number | PL1771SR |
Description | LENS CLEAR 150X155DEG WIDE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 150° x 155° Wide Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 100mm x 111mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 150° x 155° | |
For Use With/Related Manufacturer | - | |
Material | Silicone | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 369,28150 Kč | 7 385,63 Kč |
| Unit Price without VAT: | 369,28150 Kč |
|---|---|
| Unit Price with VAT: | 446,83062 Kč |



