



PL1764SR | |
|---|---|
DigiKey Part Number | 1621-1000-ND |
Manufacturer | |
Manufacturer Product Number | PL1764SR |
Description | LENS CLEAR 155X155DEG WIDE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 155° x 155° Wide Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 100mm x 111mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 155° x 155° | |
For Use With/Related Manufacturer | - | |
Material | Silicone | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,66000 Kč | 472,66 Kč |
| 20 | 355,84250 Kč | 7 116,85 Kč |
| 100 | 320,06410 Kč | 32 006,41 Kč |
| 500 | 295,80302 Kč | 147 901,51 Kč |
| Unit Price without VAT: | 472,66000 Kč |
|---|---|
| Unit Price with VAT: | 571,91860 Kč |



